Cap Aluminum Lytic 47uF 75V -10% to 30% (10.11 X 40.08mm) Axial 4.27 Ohm 262mA (0.1%FR) 125°C
Barker Microfarads M39018/01-1042P technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 36.51 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Barker Microfarads M39018/01-1042P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.