This 47uF electrolytic capacitor has a DC rated voltage of 100VDC and a tolerance of -10% to 75%. It features an ESR of 4.23 and a ripple current of 319. The capacitor is constructed with an aluminum cylindrical can and is rated for operation between -55°C and 125°C. It is available in a through hole axial package type.
Barker Microfarads M39018/01-1151P technical specifications.
| Capacitance | 47uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 100VDC |
| ESR | 4.23Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 319mA |
| Size | 10.11 X 60.73mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/01-1151P to view detailed technical specifications.
No datasheet is available for this part.