Cap Aluminum Lytic 2.2uF 250V -10% to 50% (7.72 X 28.98mm) Axial 60.45 Ohm 58mA (1%FR) 125°C
Barker Microfarads M39018/01-1168M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 25.4 |
| Polarity | NON-POLARIZED |
| Capacitance | 2.2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | M39018/01 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Barker Microfarads M39018/01-1168M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.