This aluminum electrolytic capacitor has a capacitance of 10uF and a DC rated voltage of 250V. It operates within a temperature range of -55 to 85 degrees Celsius. The capacitor is non-polarized and has a length of 36.51mm. It is part of the M39018/01 series from Barker Microfarads.
Barker Microfarads M39018/01-1171P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 36.51 |
| Polarity | NON-POLARIZED |
| Manufacturer Series | M39018/01 |
| Capacitance | 10 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | M39018/01 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Barker Microfarads M39018/01-1171P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.