Barker Microfarads M39018/02-0729 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Lead Diameter (mm) | 0.81 |
| Product Diameter (mm) | 7.72(Max) |
| Number of Terminals | 2 |
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 100VDC |
| ESR | 60.29Ohm |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 0P569 |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/02-0729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.