This 1000uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of -10% to 30%. It features a negative capacitance tolerance of -10 and a ripple current of 807. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It operates within a temperature range of -55°C to 105°C and is designed for through-hole mounting.
Barker Microfarads M39018/03-0411P technical specifications.
| Capacitance | 1000uF |
| Voltage | 10VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 10VDC |
| ESR | 0.46Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 807mA |
| Size | 15.88 X 41.28mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/03-0411P to view detailed technical specifications.
No datasheet is available for this part.