Cap Aluminum Lytic 8200uF 10V -10% to 30% (25.4 X 92.08mm) Axial 0.06 Ohm 4180mA (1%FR) 105°C
Barker Microfarads M39018/03-0417M technical specifications.
| Capacitance | 8200uF |
| Voltage | 10VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 10VDC |
| ESR | 0.06Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 4180mA |
| Size | 25.4 X 92.08mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/03-0417M to view detailed technical specifications.
No datasheet is available for this part.