This aluminum cylindrical can electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 50VDC. It features a tolerance of -10% to 30% and a ripple current of 619. The capacitor is designed for through hole mounting with an axial termination style. It operates within a temperature range of -55°C to 105°C.
Barker Microfarads M39018/03-0439M technical specifications.
| Capacitance | 470uF |
| Voltage | 50VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 50VDC |
| ESR | 0.28Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 619mA |
| Size | 19.05 X 53.98mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/03-0439M to view detailed technical specifications.
No datasheet is available for this part.