This 1000uF electrolytic capacitor has a rated voltage of 50VDC and a tolerance of -10% to 30%. It features a standard ESR type and a ripple current of 1300. The capacitor is constructed with an aluminum cylindrical can and has a mounting style of through hole with an axial termination style. It operates within a temperature range of -55°C to 105°C.
Barker Microfarads M39018/03-0441M technical specifications.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 50VDC |
| ESR | 0.13Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 1300mA |
| Size | 25.4 X 53.98mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/03-0441M to view detailed technical specifications.
No datasheet is available for this part.