The M39018/03-0657H is a 220uF aluminum electrolytic capacitor rated for 100VDC with a tolerance of -10% to 30%. It features an ESR of 0.6 and a ripple current of 613. The capacitor is constructed with an aluminum cylindrical can and is designed for through-hole axial mounting. It operates within a temperature range of -55°C to 105°C.
Barker Microfarads M39018/03-0657H technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 100VDC |
| ESR | 0.6Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 613mA |
| Size | 25.98 X 55.6mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/03-0657H to view detailed technical specifications.
No datasheet is available for this part.