Cap Aluminum Lytic 1000uF 50V -10% to 75% (25.98 X 55.6mm) Axial 0.13 Ohm 1300mA 105°C
Barker Microfarads M39018/03-0741 technical specifications.
| Capacitance | 1000uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 50VDC |
| ESR | 0.13Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 1300mA |
| Size | 25.98 X 55.6mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/03-0741 to view detailed technical specifications.
No datasheet is available for this part.