This 100uF aluminum electrolytic capacitor has a rated voltage of 200VDC and a tolerance of -10% to 50%. It features a standard ESR of 1.33 and a ripple current of 362. The capacitor is constructed with an aluminum cylindrical can and has a termination style of axial. It is designed for through-hole mounting and has a size of 25.98 X 42.9. The operating temperature range is -55 to 105°C.
Barker Microfarads M39018-03-0772 technical specifications.
| Capacitance | 100uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 200VDC |
| ESR | 1.33Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 362mA |
| Size | 25.98 X 42.9mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Barker Microfarads M39018-03-0772 to view detailed technical specifications.
No datasheet is available for this part.