Cap Aluminum Lytic 150uF 300V -10% to 50% (25.98 X 97.23mm) Axial 1.33 Ohm 650mA (1%FR) 105°C
Barker Microfarads M39018/03-0791M technical specifications.
| Capacitance | 150uF |
| Voltage | 300VDC |
| Tolerance | -10% to 50% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 300VDC |
| ESR | 1.33Ohm |
| Positive Capacitance Tolerance | 50% |
| Ripple Current | 650mA |
| Size | 25.98 X 97.23mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/03-0791M to view detailed technical specifications.
No datasheet is available for this part.