This 1000uF aluminum electrolytic capacitor has a rated voltage of 30VDC and a tolerance of -10% to 30%. It features a standard ESR type and a maximum operating temperature of 105°C. The capacitor is constructed with an aluminum cylindrical can and is designed for through-hole mounting. It has a minimum operating temperature of -55°C and a failure rate of M.
Barker Microfarads M39018/03-1031M technical specifications.
| Capacitance | 1000uF |
| Voltage | 30VDC |
| Tolerance | -10% to 30% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 30VDC |
| ESR | 0.33Ohm |
| Positive Capacitance Tolerance | 30% |
| Ripple Current | 1230mA |
| Size | 22.81 X 59.13mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/03-1031M to view detailed technical specifications.
No datasheet is available for this part.