Cap Aluminum Lytic 100uF 50V -10% to 75% (16.46 X 33.73mm) Axial 1.33 Ohm 241mA (1%FR) 105°C
Barker Microfarads M39018/03-1335M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | M39018/03 |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Barker Microfarads M39018/03-1335M to view detailed technical specifications.
No datasheet is available for this part.