This 330uF aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of -10% to 75%. It features an ESR of 0.4 and a ripple current of 580. The capacitor is constructed with an aluminum cylindrical can and has a standard ESR type. It is designed for through-hole mounting and has a size of 19.63 X 46.43. The operating temperature range is -55 to 105°C.
Barker Microfarads M39018/03-1338M technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 50VDC |
| ESR | 0.4Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 580mA |
| Size | 19.63 X 46.43mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Failure Rate | M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Barker Microfarads M39018/03-1338M to view detailed technical specifications.
No datasheet is available for this part.