Basler Electric BE3-27T1C1N3 technical specifications.
| Type | Voltage Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 1DC|5ACA |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 380V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 125V |
| Max Power Rating | 120W|1.2kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Basler Electric BE3-27T1C1N3 to view detailed technical specifications.
No datasheet is available for this part.