Batron BTHQ240064AVB1-COG-EMN-LEDWHITE technical specifications.
| Interface | Serial, Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.39mm |
| Pixel Width | 0.39mm |
| Reach SVHC Compliant | No |
| Resolution (height) | 64pixel |
| Resolution (width) | 240pixel |
| Viewing Area (height) | 30.22mm |
| Viewing Area (width) | 102.4mm |
| RoHS | Compliant |
Download the complete datasheet for Batron BTHQ240064AVB1-COG-EMN-LEDWHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
