
Baumer Electric BDK 16.24K100-L5-5 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 30V |
| Ratings | IP64 |
| Series | BDK 16.24K |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric BDK 16.24K100-L5-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.