Fhdk 04G6102/KS35A - Baumer Photo, Bgs, P/p Output, Flylead Conn, M8
Baumer Electric FHDK04G6102/KS35A technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Ratings | IP65 |
| Response Time | 0.5ms |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FHDK04G6102/KS35A to view detailed technical specifications.
No datasheet is available for this part.