Photoelectric Sensor Diffuse PNP 0.04m
Baumer Electric FZAM 08P1001/S35L technical specifications.
| Type | Diffuse |
| Light Source | Infrared |
| Maximum Sensing Distance | 0.04m |
| Output Type | PNP |
| Max Operating Supply Voltage | 30VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 65°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Baumer Electric FZAM 08P1001/S35L to view detailed technical specifications.
No datasheet is available for this part.