Baumer Diffuse Photoelectric Sensor 60 430 mm Detection Range PNP Barrel Style IP67
Baumer Electric FZAM18P6460/S14 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | FZAM 18P |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FZAM18P6460/S14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.