Baumer Diffuse Photoelectric Sensor 300 1500 mm Detection Range PNP Barrel Style IP65
Baumer Electric FZAM30P5002 technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Output Type | PNP |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | FZAM 30P |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric FZAM30P5002 to view detailed technical specifications.
No datasheet is available for this part.