This inductive proximity sensor module is classified as a module with a type of inductive sensing. It operates in switching mode normally closed and has a sensing distance range of 2 to 7 millimeters. The output type is PNP and the maximum operating supply voltage is 30 volts DC. The module can operate within a temperature range of -25 to 75 degrees Celsius. The response frequency is 5000 Hz and the hysteresis is 3 to 20 percent. The body is made of stainless steel with a barrel style and terminal type of connector. It has a 3-pin configuration.
Baumer Electric IFRM 08P37A4/S35L technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| Response Frequency | 5000Hz |
| Hysteresis | 3% to 20% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Connector |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Baumer Electric IFRM 08P37A4/S35L to view detailed technical specifications.
No datasheet is available for this part.