
Baumer Electric IFRM06P37G1/L technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Output Type | PNP |
| RoHS Compliant | No |
| Sensing Distance | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric IFRM06P37G1/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.