
Baumer PNP Inductive Sensor 2 mm Detection Range, Barrel 28mm length, 10 30 V dc, IP67
Checking distributor stock and pricing after the page loads.
| Length | 28mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Switching Current | 200mA |
| RoHS | Compliant |
