Baumer Electric IFRM12N1701/S14L technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | NPN |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric IFRM12N1701/S14L to view detailed technical specifications.
No datasheet is available for this part.
