
Baumer Electric IFRM12N1702/L technical specifications.
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | NPN |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric IFRM12N1702/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
