The IFRM12P1701/S14L is a flush mount PNP switch from Baumer Electric. It operates within a temperature range of -25°C to 75°C and is rated for a maximum operating supply voltage of 30V. With a switching current of 200mA, this switch is suitable for various applications. The device is also RoHS compliant and features an IP67 rating for protection against solid particles and water.
Baumer Electric IFRM12P1701/S14L technical specifications.
| Length | 50mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Flush, Panel |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Distance | 4mm |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric IFRM12P1701/S14L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.