Baumer Electric MHRM12G2501 technical specifications.
| Package/Case | Module |
| Length | 60mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 28V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Baumer Electric MHRM12G2501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.