Baumer Electric OHDK10P5101 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Output Type | PNP |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | OHDK 10P |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric OHDK10P5101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.