Baumer Electric OHDM16P5001/S14 technical specifications.
| Package/Case | 300 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | OHDM 16P |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric OHDM16P5001/S14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.