
Baumer Electric UNCK09U6914/D1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| Sensing Distance | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric UNCK09U6914/D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.