Baumer Electric UNDK 20U6912/S35A technical specifications.
| Depth | 15mm |
| Length | 42mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| RoHS Compliant | No |
| Switching Current | 20mA |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Baumer Electric UNDK 20U6912/S35A to view detailed technical specifications.
No datasheet is available for this part.
