Baumer Electric UNDK09T9114/D1 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 0 |
| Supply Voltage-Min | 15 |
| Supply Voltage-Max | 30 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Baumer Electric UNDK09T9114/D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.