BB Smartworx DR-30-24 technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 36W |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BB Smartworx DR-30-24 to view detailed technical specifications.
No datasheet is available for this part.