BB Smartworx ZXT9-IOA-KIT technical specifications.
| Category | Wireless I/O Kit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 74°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for BB Smartworx ZXT9-IOA-KIT to view detailed technical specifications.
No datasheet is available for this part.