BCD Semiconductor AZ1085S-ADJTRE1 technical specifications.
| Package/Case | TO-263 |
| Max Input Voltage | 12V |
| Max Output Current | 3A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BCD Semiconductor AZ1085S-ADJTRE1 to view detailed technical specifications.
No datasheet is available for this part.