BCD Semiconductor is a leading designer and manufacturer of analog and mixed-signal integrated circuits. They specialize in power management solutions, including voltage regulators, DC-DC converters, and battery chargers, serving diverse markets such as consumer electronics, industrial, and automotive.
AZ1117 Series 15 V 1 A Surface Mount Low Dropout Linear Regulator - TO-252-2
AZ431L Series 1 % 1.25 V Surface Mount Adjustable Shunt Regulator - SOT-23-5
AZ1084 Series 12 V 5 A Flange Mount Low Dropout Linear Regulator - TO-220-3
AZ1085 Series 12 V 3 A Surface Mount Low Dropout Linear Regulator - TO-263
AZ1117 Series 1 A 1.8 V Fixed Output SMT LDO Linear Regulator -SOT-223
AS393 Series 36 V Low Power Low Offset Voltage Dual Comparator - DIP-8
AS358 Series 36 V 7 mV Low Power Dual Operational Amplifier - SOIC-8
AZ1085 Series 15 V 1.5 A Surface Mount Low Dropout Linear Regulator - TO-263-3
AZ1117 Series 15 V 1 A Surface Mount Low Dropout Linear Regulator -TO-252
AZ1117 Series 15 V 1 A Low Dropout Linear Regulator - TO-252-2
AZ1117 Series 15 V 1 A Surface Mount Low Dropout Linear Regulator -SOT-223
AZ1117 Series 15 V 1 A Surface Mount Low Dropout Linear Regulator - SOT-223
AZ1117 Series 15 V 1 A Surface Mount Low Dropout Linear Regulator - TO-252-2
AZ1117 Series 15 V 1 A Surface Mount Low Dropout Linear Regulator - SOT-223
AZ78XX Series 18 V 1 A Through Hole 3-Terminal Positive Linear Regulator -TO-220
ADJUSTABLE PRECISION SHUNT REGULATORS; SOT-23-3
AZ317 Series 15 V 100 mA Through Hole 3-Terminal Adjustable - TO-220.
AZ2940 Series 16 V 1 A Flange Mount Ultra Low Dropout Linear Regulator -TO-220-3
AZ1117 Series 15 V 1 A Surface Mount Low Dropout Linear Regulator - TO-252-2
AP3015A Series 12 V 400 mA Micro Power Step-Up DC-DC Converter - SOT-23-5