BCD Semiconductor AZ1117H-ADJTRE1 technical specifications.
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Output Current | 1A |
| Min Output Voltage | 1.17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BCD Semiconductor AZ1117H-ADJTRE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.