BCD Semiconductor AZ431LBKTR-E1 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Output Current | 100mA |
| Packaging | Tape and Reel |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for BCD Semiconductor AZ431LBKTR-E1 to view detailed technical specifications.
No datasheet is available for this part.