
Beagleboard BEAGLEBOARDXM technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB, Ethernet |
| Mount | Hardware |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Beagleboard BEAGLEBOARDXM to view detailed technical specifications.
No datasheet is available for this part.
