Bedea 10460911 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Halogen Free | Not Halogen Free |
| Height | 2.25mm |
| Insulation Material | PVC |
| Mount | Cable |
| Number of Cores | 2 |
| Number of Strands | 24 |
| Shielding | Unshielded |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bedea 10460911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.