Beha 6733 technical specifications.
| Bandwidth | 400Hz |
| Battery Type | 9V |
| Display Type | LCD |
| Height | 36mm |
| Length | 180mm |
| Ratings | IP50 |
| Resistance | 1.999kR |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 700V |
| Weight | 250g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Beha 6733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
