BEHA-Amprobe 94010 Moisture Meter, Maximum Measurement 90%
Seco 8mm Diam, 0.2mm Radius, 20mm Length of Cut, 3 Flute, Solid C. More details: 8mm Diam, 0.2mm Radius, 20mm Length...
Releasable Type T Rivets, .142" Hole Dia., .08"Panel Thickness, Black
Non-contact voltage tester 50. . .600 VAC, UNITEST VOLTFIX PLUS, Beha
BEHA 6733 Voltage Indicator with RCD Trip Test Continuity Check CAT III 700 V
Continuity tester 5 uA 0. . .500 kOhm 600 VAC, 9072D, Beha
UNITEST echo meter 3000, UNITEST ECHOMETER 3000, Beha
Terminal, Quick-Fit, Rivet Mount, Tab Size.110, Vertical Dual, PCB Male, Brass
CH. BEHA 5074 CARRY CASE, 1175
TESTER, ISOLAT, TELARIS, 0701/0702; Insulation Tester Type:Analogue / Digital Megohmmeter; Insulation Testing Voltage:-; Insulation Testing Resistance:250Mohm; External Height:200mm; External Width:100mm; External Depth:50mm; Weight:600g; SVHC:No SVHC (16-Dec-2013); DC Test Voltage Range:500V; Insulation Test Resistance:250Mohm; Safety Category:300V CATII, EN61010, EN61557, IEC61010, IEC61557, IP40, VDE0404, VDE0411, VDE0413; Series:Telaris 0701/0702; Test Current:200mA
Tester,RCD,Telaris
CH. BEHA 6741 TESTER, VOLTAGE, UNITEST 2000 ALPHA
BEHA 9020 Electrical Installation Tester, RCD Test Type AC Type, DC Selective 440V ac 199.9m
Tool Reamer And Scraper Tip 6-1/2 Long / Gc Electronics
TESTER, CONTINUITY -
BEHA-Amprobe Duplex 93486 Clampmeter, Max Current 320A ac CAT II 600 V, CAT III 300 V
Socket tester, UNITEST SCHUKOTEST FI, Beha
TESTER, ISOLAT, UNITEST, MACH MASTER; Insulation Tester Type:Digital Megohmmeter; Insulation Testing Voltage:500V; Insulation Testing Resistance:1Gohm; External Height:305mm; External Width:270mm; External Depth:130mm; Weight:5kg; SVHC:No SVHC (16-Dec-2013); Insulation Test Resistance:1Gohm; Load Current:16A; Output Power:3.9kW; Safety Category:600V CATII, 300V CATIII, EN61010, EN61557, IEC61010, IEC61557, IP40, VDE0411, VDE0413; Series:Unitest Machine Master; Short Circuit Current:2.5kA
ANALYSER, PHASE-FIELD, UNITEST DR100; Test Frequency Range:45Hz to 65Hz; Voltage Measuring Range AC:200V to 440V; Operating Temperature Min:-; Operating Temperature Max:-; External Height:110mm; External Width:58mm; External Depth:24mm; Weight:150g; Product Range:-; Bandwidth:65Hz; Insulation Tester Type:Pocket Megohmmeter; Safety Category:400V CATIII, EN61010-1, EN61557, IEC61557, VDE0411, VDE0413; Voltage Rating V AC:440V
Voltage and continuity checker 12...690 V DC/AC, UNITEST 2000 ALPHA