Beha 6742 technical specifications.
| Bandwidth | 400Hz |
| Max Current Rating | 200mA |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 690V |
| DC Rated Voltage | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for Beha 6742 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
