
Beha 9042 technical specifications.
| Bandwidth | 65Hz |
| Height | 110mm |
| Series | Unitest DR100 |
| Test Frequency | 65Hz |
| Voltage Rating (AC) | 440V |
| Weight | 150g |
| Width | 58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Beha 9042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
