
Beha 9091 technical specifications.
| Height | 200mm |
| Resistance | 250000000R |
| Series | Telaris 0701/0702 |
| Weight | 600g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Beha 9091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
