Behlman Electronics DCS200-1-(8,9) technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 1 |
| Output Voltage | 8V |
| Maximum Output Current | 9A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 85% |
| Minimum Isolation Voltage | 1000VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Medical Application | No |
| Pin Count | 35 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Behlman Electronics DCS200-1-(8,9) to view detailed technical specifications.
No datasheet is available for this part.