Behlman Electronics INV1200-250TB technical specifications.
| Style | Rackmount |
| Number of Outputs | 1 |
| Output Voltage | 250V |
| Input/Output Type | AC/DC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Behlman Electronics INV1200-250TB to view detailed technical specifications.
No datasheet is available for this part.